IRF2907ZPBF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 447
Unit Price: 92,41000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 6 118
Unit Price: 71,99000 Kč
Datasheet

MFR Recommended


Rochester Electronics, LLC
In Stock: 82 000
Unit Price: 62,31000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 443
Unit Price: 61,05000 Kč
Datasheet

Similar


onsemi
In Stock: 3 381
Unit Price: 91,99000 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 105,04000 Kč
Datasheet

Similar


onsemi
In Stock: 5 028
Unit Price: 47,99000 Kč
Datasheet

Similar


onsemi
In Stock: 1 259
Unit Price: 85,46000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 1 012
Unit Price: 100,62000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 52,88013 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 649
Unit Price: 113,04000 Kč
Datasheet
N-Channel 75 V 160A (Tc) 300W (Tc) Through Hole TO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRF2907ZPBF

DigiKey Part Number
IRF2907ZPBF-ND
Manufacturer
Manufacturer Product Number
IRF2907ZPBF
Description
MOSFET N-CH 75V 160A TO220AB
Customer Reference
Detailed Description
N-Channel 75 V 160A (Tc) 300W (Tc) Through Hole TO-220AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
75 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
4.5mOhm @ 75A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
270 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
7500 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
300W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220AB
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes