N-Channel 55 V 120A (Tc) 330W (Tc) Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 55 V 120A (Tc) 330W (Tc) Through Hole TO-220
Motor Control in Electric Vehicles

STP185N55F3

DigiKey Part Number
497-7513-5-ND
Manufacturer
Manufacturer Product Number
STP185N55F3
Description
MOSFET N-CH 55V 120A TO220AB
Manufacturer Standard Lead Time
56 Weeks
Customer Reference
Detailed Description
N-Channel 55 V 120A (Tc) 330W (Tc) Through Hole TO-220
Datasheet
 Datasheet
EDA/CAD Models
STP185N55F3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
55 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
3.8mOhm @ 60A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
100 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
6800 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
330W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Non-Cancelable/Non-Returnable
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1 00052,74950 Kč52 749,50 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:52,74950 Kč
Unit Price with VAT:63,82690 Kč