N-Channel 60 V 12A (Tc) 48W (Tc) Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTP3055VL

DigiKey Part Number
MTP3055VLFS-ND
Manufacturer
Manufacturer Product Number
MTP3055VL
Description
MOSFET N-CH 60V 12A TO220-3
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 12A (Tc) 48W (Tc) Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
10 nC @ 5 V
Packaging
Tube
Vgs (Max)
±15V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
570 pF @ 25 V
FET Type
Power Dissipation (Max)
48W (Tc)
Technology
Operating Temperature
-65°C ~ 175°C (TJ)
Drain to Source Voltage (Vdss)
60 V
Mounting Type
Through Hole
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-220-3
Drive Voltage (Max Rds On, Min Rds On)
5V
Package / Case
Rds On (Max) @ Id, Vgs
180mOhm @ 6A, 5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 689
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
149,56000 Kč49,56 Kč
5024,14360 Kč1 207,18 Kč
10021,67410 Kč2 167,41 Kč
50017,34098 Kč8 670,49 Kč
1 00015,94777 Kč15 947,77 Kč
2 00014,77661 Kč29 553,22 Kč
5 00013,83243 Kč69 162,15 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:49,56000 Kč
Unit Price with VAT:59,96760 Kč