
IR2125PBF | |
|---|---|
DigiKey Part Number | IR2125PBF-ND |
Manufacturer | |
Manufacturer Product Number | IR2125PBF |
Description | IC GATE DRVR HIGH-SIDE 8DIP |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | High-Side Gate Driver IC Non-Inverting 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | IR2125PBF Models |
Category | Logic Voltage - VIL, VIH 0.8V, 2.2V |
Manufacturer Infineon Technologies | Current - Peak Output (Source, Sink) 1.6A, 3.3A |
Packaging Tube | Input Type Non-Inverting |
Part Status Active | High Side Voltage - Max (Bootstrap) 500 V |
DigiKey Programmable Not Verified | Rise / Fall Time (Typ) 43ns, 26ns |
Driven Configuration High-Side | Operating Temperature -40°C ~ 150°C (TJ) |
Channel Type Single | Mounting Type Through Hole |
Number of Drivers 1 | Package / Case 8-DIP (0.300", 7.62mm) |
Gate Type IGBT, MOSFET (N-Channel) | Supplier Device Package 8-PDIP |
Voltage - Supply 0V ~ 18V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,00000 Kč | 80,00 Kč |
| 10 | 60,24300 Kč | 602,43 Kč |
| 50 | 52,36060 Kč | 2 618,03 Kč |
| 100 | 49,92060 Kč | 4 992,06 Kč |
| 250 | 47,34292 Kč | 11 835,73 Kč |
| 500 | 45,78908 Kč | 22 894,54 Kč |
| 1 000 | 44,50967 Kč | 44 509,67 Kč |
| 2 500 | 43,15971 Kč | 107 899,27 Kč |
| Unit Price without VAT: | 80,00000 Kč |
|---|---|
| Unit Price with VAT: | 96,80000 Kč |









