


MC7805BTG | |
|---|---|
DigiKey Part Number | MC7805BTGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC7805BTG |
Description | IC REG LINEAR 5V 1A TO220 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | MC7805BTG Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 8 mA |
Packaging Tube | PSRR 68dB (120Hz) |
Part Status Active | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-220-3 |
Voltage - Input (Max) 35V | Supplier Device Package TO-220 |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
Voltage Dropout (Max) 2V @ 1A (Typ) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UA7805CKCS | Texas Instruments | 1 775 | 296-13996-5-ND | 28,98000 Kč | Direct |
| L78M05ABV | STMicroelectronics | 88 | 497-1461-5-ND | 25,20000 Kč | Similar |
| LM2931AT-5.0/NOPB | Texas Instruments | 294 | LM2931AT-5.0NS/NOPB-ND | 30,03000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 8,60900 Kč | 86,09 Kč |
| 50 | 7,16880 Kč | 358,44 Kč |
| 100 | 6,72150 Kč | 672,15 Kč |
| 250 | 6,24816 Kč | 1 562,04 Kč |
| 500 | 5,96386 Kč | 2 981,93 Kč |
| 1 000 | 5,72930 Kč | 5 729,30 Kč |
| 2 500 | 5,48182 Kč | 13 704,55 Kč |
| 5 000 | 5,33261 Kč | 26 663,05 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |











