
MIC5014YN | |
|---|---|
DigiKey Part Number | 576-1234-ND |
Manufacturer | |
Manufacturer Product Number | MIC5014YN |
Description | IC GATE DRVR HI/LOW SIDE 8DIP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | High-Side, Low-Side Gate Driver IC Non-Inverting 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MIC5014YN Models |
Category | Voltage - Supply 2.75V ~ 30V |
Manufacturer Microchip Technology | Logic Voltage - VIL, VIH 0.8V, 2V |
Packaging Tube | Input Type Non-Inverting |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
DigiKey Programmable Not Verified | Mounting Type Through Hole |
Driven Configuration High-Side, Low-Side | Package / Case 8-DIP (0.300", 7.62mm) |
Channel Type Single | Supplier Device Package 8-PDIP |
Number of Drivers 1 | Base Product Number |
Gate Type MOSFET (N-Channel) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,33000 Kč | 74,33 Kč |
| 25 | 61,94400 Kč | 1 548,60 Kč |
| 100 | 56,27460 Kč | 5 627,46 Kč |
| Unit Price without VAT: | 74,33000 Kč |
|---|---|
| Unit Price with VAT: | 89,93930 Kč |






