
IRFB3077PBF | |
|---|---|
DigiKey Part Number | IRFB3077PBF-ND |
Manufacturer | |
Manufacturer Product Number | IRFB3077PBF |
Description | MOSFET N-CH 75V 120A TO220AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | N-Channel 75 V 120A (Tc) 370W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
EDA/CAD Models | IRFB3077PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 75 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 3.3mOhm @ 75A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 220 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 9400 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 370W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220AB | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,84000 Kč | 101,84 Kč |
| 10 | 67,25700 Kč | 672,57 Kč |
| 100 | 47,62770 Kč | 4 762,77 Kč |
| 500 | 39,25660 Kč | 19 628,30 Kč |
| 1 000 | 36,56823 Kč | 36 568,23 Kč |
| 2 000 | 34,30905 Kč | 68 618,10 Kč |
| 5 000 | 33,65979 Kč | 168 298,95 Kč |
| Unit Price without VAT: | 101,84000 Kč |
|---|---|
| Unit Price with VAT: | 123,22640 Kč |








