Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

IRFB4110PBF | |
|---|---|
DigiKey Part Number | 448-IRFB4110PBF-ND |
Manufacturer | |
Manufacturer Product Number | IRFB4110PBF |
Description | MOSFET N-CH 100V 120A TO220AB |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 120A (Tc) 370W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
EDA/CAD Models | IRFB4110PBF Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 210 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 9620 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 370W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package TO-220AB |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 4.5mOhm @ 75A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPP048N12N3GXKSA1 | Infineon Technologies | 131 | IPP048N12N3GXKSA1-ND | 110,66000 Kč | Similar |
| AOT284L | Alpha & Omega Semiconductor Inc. | 0 | AOT284L-ND | 30,88176 Kč | Similar |
| AOT480L | Alpha & Omega Semiconductor Inc. | 0 | AOT480L-ND | 29,22796 Kč | Similar |
| DMTH10H005SCT | Diodes Incorporated | 50 | DMTH10H005SCT-ND | 76,85000 Kč | Similar |
| PHP18NQ10T,127 | Nexperia USA Inc. | 0 | 1727-4637-ND | 13,44397 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,97000 Kč | 70,97 Kč |
| 50 | 35,40260 Kč | 1 770,13 Kč |
| 100 | 31,95270 Kč | 3 195,27 Kč |
| 500 | 25,90692 Kč | 12 953,46 Kč |
| 1 000 | 23,96439 Kč | 23 964,39 Kč |
| 2 000 | 22,33117 Kč | 44 662,34 Kč |
| 5 000 | 20,62264 Kč | 103 113,20 Kč |
| Unit Price without VAT: | 70,97000 Kč |
|---|---|
| Unit Price with VAT: | 85,87370 Kč |





















