
IR2110PBF | |
|---|---|
DigiKey Part Number | IR2110PBF-ND |
Manufacturer | |
Manufacturer Product Number | IR2110PBF |
Description | IC GATE DRVR HALF-BRIDGE 14DIP |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 14-DIP |
Datasheet | Datasheet |
EDA/CAD Models | IR2110PBF Models |
Category | Logic Voltage - VIL, VIH 6V, 9.5V |
Manufacturer Infineon Technologies | Current - Peak Output (Source, Sink) 2A, 2A |
Packaging Tube | Input Type Non-Inverting |
Part Status Not For New Designs | High Side Voltage - Max (Bootstrap) 500 V |
DigiKey Programmable Not Verified | Rise / Fall Time (Typ) 25ns, 17ns |
Driven Configuration Half-Bridge | Operating Temperature -40°C ~ 150°C (TJ) |
Channel Type Independent | Mounting Type Through Hole |
Number of Drivers 2 | Package / Case 14-DIP (0.300", 7.62mm) |
Gate Type IGBT, MOSFET (N-Channel) | Supplier Device Package 14-DIP |
Voltage - Supply 3.3V ~ 20V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,68000 Kč | 81,68 Kč |
| 10 | 61,46100 Kč | 614,61 Kč |
| 25 | 56,41760 Kč | 1 410,44 Kč |
| 100 | 50,86770 Kč | 5 086,77 Kč |
| 250 | 48,22148 Kč | 12 055,37 Kč |
| 500 | 46,62522 Kč | 23 312,61 Kč |
| 1 000 | 45,31200 Kč | 45 312,00 Kč |
| 2 500 | 43,92572 Kč | 109 814,30 Kč |
| Unit Price without VAT: | 81,68000 Kč |
|---|---|
| Unit Price with VAT: | 98,83280 Kč |









