PSMN016-100PS,127 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: 16,73541 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 133
Unit Price: 45,78000 Kč
Datasheet

Similar


onsemi
In Stock: 338
Unit Price: 113,81000 Kč
Datasheet

Similar


onsemi
In Stock: 287
Unit Price: 124,94000 Kč
Datasheet

Similar


onsemi
In Stock: 11 781
Unit Price: 93,02000 Kč
Datasheet

Similar


onsemi
In Stock: 467
Unit Price: 93,86000 Kč
Datasheet

Similar


onsemi
In Stock: 775
Unit Price: 69,29000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 71,60000 Kč
Datasheet

Similar


onsemi
In Stock: 424
Unit Price: 65,09000 Kč
Datasheet

Similar


onsemi
In Stock: 1 317
Unit Price: 57,32000 Kč
Datasheet

Similar


onsemi
In Stock: 1
Unit Price: 69,29000 Kč
Datasheet

Similar


onsemi
In Stock: 64
Unit Price: 79,79000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 83 240
Unit Price: 23,09780 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 816
Unit Price: 40,95000 Kč
Datasheet
N-Channel 100 V 57A (Tj) 148W (Tc) Through Hole TO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSMN016-100PS,127

DigiKey Part Number
1727-4657-ND
Manufacturer
Manufacturer Product Number
PSMN016-100PS,127
Description
MOSFET N-CH 100V 57A TO220AB
Customer Reference
Detailed Description
N-Channel 100 V 57A (Tj) 148W (Tc) Through Hole TO-220AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
16mOhm @ 15A, 10V
Vgs(th) (Max) @ Id
4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
49 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2404 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
148W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220AB
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes