IPP12CN10LGXKSA1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 977
Unit Price: 43,26000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 2 235
Unit Price: 60,89000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 139
Unit Price: 45,78000 Kč
Datasheet

Similar


onsemi
In Stock: 467
Unit Price: 93,86000 Kč
Datasheet

Similar


onsemi
In Stock: 775
Unit Price: 69,29000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 71,60000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 72,86000 Kč
Datasheet

Similar


onsemi
In Stock: 1 323
Unit Price: 55,43000 Kč
Datasheet

Similar


onsemi
In Stock: 64
Unit Price: 79,79000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 16,76291 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 1 189
Unit Price: 60,47000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 17 853
Unit Price: 127,25000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 566
Unit Price: 44,52000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 84,62000 Kč
Datasheet
N-Channel 100 V 69A (Tc) 125W (Tc) Through Hole PG-TO220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPP12CN10LGXKSA1

DigiKey Part Number
IPP12CN10LGXKSA1-ND
Manufacturer
Manufacturer Product Number
IPP12CN10LGXKSA1
Description
MOSFET N-CH 100V 69A TO220-3
Customer Reference
Detailed Description
N-Channel 100 V 69A (Tc) 125W (Tc) Through Hole PG-TO220-3
Datasheet
 Datasheet
EDA/CAD Models
IPP12CN10LGXKSA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
12mOhm @ 69A, 10V
Vgs(th) (Max) @ Id
2.4V @ 83µA
Gate Charge (Qg) (Max) @ Vgs
58 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
5600 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
125W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
PG-TO220-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 83 240 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

83 240In Stock
Ships from Rochester Electronics, LLC