
IPP129N10NF2SAKMA1 | |
|---|---|
DigiKey Part Number | 448-IPP129N10NF2SAKMA1-ND |
Manufacturer | |
Manufacturer Product Number | IPP129N10NF2SAKMA1 |
Description | TRENCH >=100V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 12A (Ta), 52A (Tc) 3.8W (Ta), 71W (Tc) Through Hole PG-TO220-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPP129N10NF2SAKMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 12.9mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 3.8V @ 30µA | |
Gate Charge (Qg) (Max) @ Vgs | 28 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1300 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.8W (Ta), 71W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO220-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,53000 Kč | 40,53 Kč |
| 50 | 19,44000 Kč | 972,00 Kč |
| 100 | 17,38630 Kč | 1 738,63 Kč |
| 500 | 13,78476 Kč | 6 892,38 Kč |
| 1 000 | 12,62652 Kč | 12 626,52 Kč |
| 2 000 | 11,65242 Kč | 23 304,84 Kč |
| 5 000 | 10,59861 Kč | 52 993,05 Kč |
| 10 000 | 10,47800 Kč | 104 780,00 Kč |
| Unit Price without VAT: | 40,53000 Kč |
|---|---|
| Unit Price with VAT: | 49,04130 Kč |







