


FDP150N10A-F102 | |
|---|---|
DigiKey Part Number | FDP150N10A-F102-ND |
Manufacturer | |
Manufacturer Product Number | FDP150N10A-F102 |
Description | MOSFET N-CH 100V 50A TO220-3 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 50A (Tc) 91W (Tc) Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | FDP150N10A-F102 Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 21 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1440 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 91W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package TO-220-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 15mOhm @ 50A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,37000 Kč | 72,37 Kč |
| 50 | 36,41380 Kč | 1 820,69 Kč |
| 100 | 32,92250 Kč | 3 292,25 Kč |
| 500 | 26,80932 Kč | 13 404,66 Kč |
| 1 000 | 24,84495 Kč | 24 844,95 Kč |
| 2 000 | 23,30081 Kč | 46 601,62 Kč |
| Unit Price without VAT: | 72,37000 Kč |
|---|---|
| Unit Price with VAT: | 87,56770 Kč |



