


FDP3652 | |
|---|---|
DigiKey Part Number | FDP3652-ND |
Manufacturer | |
Manufacturer Product Number | FDP3652 |
Description | MOSFET N-CH 100V 9A/61A TO220-3 |
Customer Reference | |
Detailed Description | N-Channel 100 V 9A (Ta), 61A (Tc) 150W (Tc) Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | FDP3652 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 16mOhm @ 61A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 53 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2880 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 150W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,43000 Kč | 55,43 Kč |
| 10 | 35,69700 Kč | 356,97 Kč |
| 100 | 24,48580 Kč | 2 448,58 Kč |
| 800 | 18,61578 Kč | 14 892,62 Kč |
| 1 600 | 17,24526 Kč | 27 592,42 Kč |
| 2 400 | 16,54713 Kč | 39 713,11 Kč |
| 5 600 | 16,11334 Kč | 90 234,70 Kč |
| Unit Price without VAT: | 55,43000 Kč |
|---|---|
| Unit Price with VAT: | 67,07030 Kč |

