
STP120NF10 | |
|---|---|
DigiKey Part Number | 497-4118-5-ND |
Manufacturer | |
Manufacturer Product Number | STP120NF10 |
Description | MOSFET N-CH 100V 110A TO220AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 110A (Tc) 312W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | STP120NF10 Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 233 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 5200 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 312W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package TO-220 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 10.5mOhm @ 60A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,25000 Kč | 127,25 Kč |
| 50 | 66,85340 Kč | 3 342,67 Kč |
| 100 | 61,01810 Kč | 6 101,81 Kč |
| 500 | 50,80214 Kč | 25 401,07 Kč |
| 1 000 | 47,52288 Kč | 47 522,88 Kč |
| 2 000 | 45,43705 Kč | 90 874,10 Kč |
| Unit Price without VAT: | 127,25000 Kč |
|---|---|
| Unit Price with VAT: | 153,97250 Kč |

