


Category | Vgs(th) (Max) @ Id 4.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 116 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 8225 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 208W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package TO-220-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 9mOhm @ 75A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSD19533KCS | Texas Instruments | 0 | 296-37482-5-ND | 52,91000 Kč | Similar |
| IPP114N12N3GXKSA1 | Infineon Technologies | 319 | 448-IPP114N12N3GXKSA1-ND | 72,02000 Kč | Similar |
| IXFP130N10T2 | IXYS | 0 | IXFP130N10T2-ND | 71,97903 Kč | Similar |
| STP120NF10 | STMicroelectronics | 17 733 | 497-4118-5-ND | 127,25000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,02000 Kč | 93,02 Kč |
| 50 | 47,87540 Kč | 2 393,77 Kč |
| 100 | 43,51420 Kč | 4 351,42 Kč |
| 500 | 35,87718 Kč | 17 938,59 Kč |
| 1 000 | 33,98001 Kč | 33 980,01 Kč |
| Unit Price without VAT: | 93,02000 Kč |
|---|---|
| Unit Price with VAT: | 112,55420 Kč |

