
IPP114N12N3GXKSA1 | |
|---|---|
DigiKey Part Number | 448-IPP114N12N3GXKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPP114N12N3GXKSA1 |
Description | MOSFET N-CH 120V 75A TO220-3 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | N-Channel 120 V 75A (Tc) 136W (Tc) Through Hole PG-TO220-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPP114N12N3GXKSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 120 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 11.4mOhm @ 75A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 83µA | |
Gate Charge (Qg) (Max) @ Vgs | 65 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4310 pF @ 60 V | |
FET Feature | - | |
Power Dissipation (Max) | 136W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO220-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,73000 Kč | 61,73 Kč |
| 50 | 30,45120 Kč | 1 522,56 Kč |
| 100 | 27,41500 Kč | 2 741,50 Kč |
| 500 | 22,08654 Kč | 11 043,27 Kč |
| 1 000 | 20,37415 Kč | 20 374,15 Kč |
| 2 000 | 18,93453 Kč | 37 869,06 Kč |
| 5 000 | 17,37761 Kč | 86 888,05 Kč |
| 10 000 | 17,05038 Kč | 170 503,80 Kč |
| Unit Price without VAT: | 61,73000 Kč |
|---|---|
| Unit Price with VAT: | 74,69330 Kč |








