
DMTH10H005SCT | |
|---|---|
DigiKey Part Number | DMTH10H005SCT-ND |
Manufacturer | |
Manufacturer Product Number | DMTH10H005SCT |
Description | MOSFET N-CH 100V 140A TO220AB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 140A (Tc) 187W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 5mOhm @ 13A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 111.7 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 8474 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 187W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220AB | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,71000 Kč | 69,71 Kč |
| 50 | 34,99940 Kč | 1 749,97 Kč |
| 100 | 31,63980 Kč | 3 163,98 Kč |
| 500 | 25,74648 Kč | 12 873,24 Kč |
| 1 000 | 23,85331 Kč | 23 853,31 Kč |
| 2 000 | 22,99806 Kč | 45 996,12 Kč |
| Unit Price without VAT: | 69,71000 Kč |
|---|---|
| Unit Price with VAT: | 84,34910 Kč |

