Similar
Similar
Similar
Similar
Similar
Similar

AOT480L | |
|---|---|
DigiKey Part Number | AOT480L-ND |
Manufacturer | |
Manufacturer Product Number | AOT480L |
Description | MOSFET N-CH 80V 15A/180A TO220 |
Customer Reference | |
Detailed Description | N-Channel 80 V 15A (Ta), 180A (Tc) 1.9W (Ta), 333W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 7V, 10V | |
Rds On (Max) @ Id, Vgs | 4.5mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 140 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 7820 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.9W (Ta), 333W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 29,22796 Kč | 29 227,96 Kč |
| Unit Price without VAT: | 29,22796 Kč |
|---|---|
| Unit Price with VAT: | 35,36583 Kč |






