
CSD18532KCS | |
|---|---|
DigiKey Part Number | 296-34941-5-ND |
Manufacturer | |
Manufacturer Product Number | CSD18532KCS |
Description | MOSFET N-CH 60V 100A TO220-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 100A (Tc) 250W (Tc) Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | CSD18532KCS Models |
Category | Vgs(th) (Max) @ Id 2.2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 53 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 4680 pF @ 30 V |
Part Status Active | Power Dissipation (Max) 250W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package TO-220-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 4.2mOhm @ 100A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,09000 Kč | 65,09 Kč |
| 50 | 32,30340 Kč | 1 615,17 Kč |
| 100 | 29,11160 Kč | 2 911,16 Kč |
| 500 | 23,51230 Kč | 11 756,15 Kč |
| 1 000 | 21,71298 Kč | 21 712,98 Kč |
| 2 000 | 20,20029 Kč | 40 400,58 Kč |
| 5 000 | 18,56446 Kč | 92 822,30 Kč |
| 10 000 | 18,37350 Kč | 183 735,00 Kč |
| Unit Price without VAT: | 65,09000 Kč |
|---|---|
| Unit Price with VAT: | 78,75890 Kč |

