


STP190N55LF3 | |
|---|---|
DigiKey Part Number | 497-8810-5-ND |
Manufacturer | |
Manufacturer Product Number | STP190N55LF3 |
Description | MOSFET N-CH 55V 120A TO220-3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 55 V 120A (Tc) 312W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | STP190N55LF3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 55 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V, 10V | |
Rds On (Max) @ Id, Vgs | 3.7mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 80 nC @ 5 V | |
Vgs (Max) | ±18V | |
Input Capacitance (Ciss) (Max) @ Vds | 6200 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 312W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,53000 Kč | 120,53 Kč |
| 50 | 63,01500 Kč | 3 150,75 Kč |
| 100 | 57,45890 Kč | 5 745,89 Kč |
| 500 | 47,72174 Kč | 23 860,87 Kč |
| 1 000 | 44,59618 Kč | 44 596,18 Kč |
| 2 000 | 42,25848 Kč | 84 516,96 Kč |
| Unit Price without VAT: | 120,53000 Kč |
|---|---|
| Unit Price with VAT: | 145,84130 Kč |

