IPB034N06L3GATMA1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 1 855
Unit Price: 1 609,45000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 1 213,18000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 7 783
Unit Price: 1 322,92000 Kč
Datasheet

Similar


onsemi
In Stock: 16 133
Unit Price: 1 441,79857 Kč
Datasheet

Similar


onsemi
In Stock: 4 635
Unit Price: 2 088,02000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1 414
Unit Price: 1 374,74000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 968
Unit Price: 1 676,51000 Kč
Datasheet
N-Channel 60 V 90A (Tc) 167W (Tc) Surface Mount PG-TO263-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 60 V 90A (Tc) 167W (Tc) Surface Mount PG-TO263-3
PG-T0263-3

IPB034N06L3GATMA1

DigiKey Part Number
IPB034N06L3GATMA1TR-ND - Tape & Reel (TR)
IPB034N06L3GATMA1CT-ND - Cut Tape (CT)
IPB034N06L3GATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPB034N06L3GATMA1
Description
MOSFET N-CH 60V 90A D2PAK
Customer Reference
Detailed Description
N-Channel 60 V 90A (Tc) 167W (Tc) Surface Mount PG-TO263-3
Datasheet
 Datasheet
EDA/CAD Models
IPB034N06L3GATMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.2V @ 93µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
79 nC @ 4.5 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
13000 pF @ 30 V
Part Status
Obsolete
Power Dissipation (Max)
167W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
60 V
Supplier Device Package
PG-TO263-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
3.4mOhm @ 90A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IRLS3036TRLPBFInfineon Technologies1 855IRLS3036TRLPBFCT-ND1 609,45000 KčMFR Recommended
IRFS3206TRRPBFInfineon Technologies0IRFS3206TRRPBFCT-ND1 213,18000 KčSimilar
BUK763R1-60E,118Nexperia USA Inc.7 7831727-7252-1-ND1 322,92000 KčSimilar
FDB029N06onsemi16 133FDB029N06TR-ND1 441,79857 KčSimilar
FDB035AN06A0onsemi4 635FDB035AN06A0CT-ND2 088,02000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes