N-Channel 60 V 195A (Tc) 380W (Tc) Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRLS3036TRLPBF

DigiKey Part Number
IRLS3036TRLPBFTR-ND - Tape & Reel (TR)
IRLS3036TRLPBFCT-ND - Cut Tape (CT)
IRLS3036TRLPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRLS3036TRLPBF
Description
MOSFET N-CH 60V 195A D2PAK
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 195A (Tc) 380W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
EDA/CAD Models
IRLS3036TRLPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
2.4mOhm @ 165A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
140 nC @ 4.5 V
Vgs (Max)
±16V
Input Capacitance (Ciss) (Max) @ Vds
11210 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
380W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
D2PAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 081
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
194,91000 Kč94,91 Kč
1062,44800 Kč624,48 Kč
10044,03700 Kč4 403,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
80034,42176 Kč27 537,41 Kč
1 60032,17904 Kč51 486,46 Kč
2 40031,03688 Kč74 488,51 Kč
4 00030,59146 Kč122 365,84 Kč
Manufacturers Standard Package
Unit Price without VAT:94,91000 Kč
Unit Price with VAT:114,84110 Kč