MFR Recommended
Similar
Similar
Similar
Similar
Similar



IPB034N06L3GATMA1 | |
|---|---|
DigiKey Part Number | IPB034N06L3GATMA1TR-ND - Tape & Reel (TR) IPB034N06L3GATMA1CT-ND - Cut Tape (CT) IPB034N06L3GATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPB034N06L3GATMA1 |
Description | MOSFET N-CH 60V 90A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 60 V 90A (Tc) 167W (Tc) Surface Mount PG-TO263-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPB034N06L3GATMA1 Models |
Category | Vgs(th) (Max) @ Id 2.2V @ 93µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 79 nC @ 4.5 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 13000 pF @ 30 V |
Part Status Obsolete | Power Dissipation (Max) 167W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package PG-TO263-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 3.4mOhm @ 90A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRLS3036TRLPBF | Infineon Technologies | 1 855 | IRLS3036TRLPBFCT-ND | 110,12000 Kč | MFR Recommended |
| IRFS3206TRRPBF | Infineon Technologies | 0 | IRFS3206TRRPBFCT-ND | 83,00000 Kč | Similar |
| BUK763R1-60E,118 | Nexperia USA Inc. | 7 783 | 1727-7252-1-ND | 90,51000 Kč | Similar |
| FDB029N06 | onsemi | 16 133 | FDB029N06TR-ND | 98,64651 Kč | Similar |
| FDB035AN06A0 | onsemi | 4 635 | FDB035AN06A0CT-ND | 142,86000 Kč | Similar |












