
FS03MR12A6MA1BBPSA1 | |
|---|---|
DigiKey Part Number | 448-FS03MR12A6MA1BBPSA1-ND |
Manufacturer | |
Manufacturer Product Number | FS03MR12A6MA1BBPSA1 |
Description | MOSFET 6N-CH 1200V AG-HYBRIDD |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 1200V (1.2kV) 400A (Tj) Chassis Mount AG-HYBRIDD-2 |
Datasheet | Datasheet |
EDA/CAD Models | FS03MR12A6MA1BBPSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Silicon Carbide (SiC) | |
Configuration | 6 N-Channel (3-Phase Bridge) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 1200V (1.2kV) | |
Current - Continuous Drain (Id) @ 25°C | 400A (Tj) | |
Rds On (Max) @ Id, Vgs | 3.7mOhm @ 400A, 15V | |
Vgs(th) (Max) @ Id | 5.55V @ 240mA | |
Gate Charge (Qg) (Max) @ Vgs | 1320nC @ 15V | |
Input Capacitance (Ciss) (Max) @ Vds | 42500pF @ 600V | |
Power - Max | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | AG-HYBRIDD-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42 079,57000 Kč | 42 079,57 Kč |
| Unit Price without VAT: | 42 079,57000 Kč |
|---|---|
| Unit Price with VAT: | 50 916,27970 Kč |













