
FS03MR12A7MA2BHPSA1 | |
|---|---|
DigiKey Part Number | 448-FS03MR12A7MA2BHPSA1-ND |
Manufacturer | |
Manufacturer Product Number | FS03MR12A7MA2BHPSA1 |
Description | MOSFET 6N-CH 1200V 310A |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 1200V (1.2kV) 310A Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Technology | Silicon Carbide (SiC) | |
Configuration | 6 N-Channel | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 1200V (1.2kV) | |
Current - Continuous Drain (Id) @ 25°C | 310A | |
Rds On (Max) @ Id, Vgs | 2.54mOhm @ 310A, 18V | |
Vgs(th) (Max) @ Id | 4.55V @ 120mA | |
Gate Charge (Qg) (Max) @ Vgs | 870nC @ 18V | |
Input Capacitance (Ciss) (Max) @ Vds | 25900pF @ 750V | |
Power - Max | - | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 826,99000 Kč | 10 826,99 Kč |
| Unit Price without VAT: | 10 826,99000 Kč |
|---|---|
| Unit Price with VAT: | 13 100,65790 Kč |



