
FS05MR12A6MA1BBPSA1 | |
|---|---|
DigiKey Part Number | 448-FS05MR12A6MA1BBPSA1-ND |
Manufacturer | |
Manufacturer Product Number | FS05MR12A6MA1BBPSA1 |
Description | MOSFET 1200V 200A AG-HYBRIDD |
Customer Reference | |
Detailed Description | Mosfet Array 1200V (1.2kV) 200A Chassis Mount AG-HYBRIDD-2 |
Datasheet | Datasheet |
EDA/CAD Models | FS05MR12A6MA1BBPSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
Technology | Silicon Carbide (SiC) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 1200V (1.2kV) | |
Current - Continuous Drain (Id) @ 25°C | 200A | |
Rds On (Max) @ Id, Vgs | - | |
Vgs(th) (Max) @ Id | - | |
Gate Charge (Qg) (Max) @ Vgs | - | |
Input Capacitance (Ciss) (Max) @ Vds | - | |
Power - Max | - | |
Operating Temperature | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | AG-HYBRIDD-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20 619,20000 Kč | 20 619,20 Kč |
| Unit Price without VAT: | 20 619,20000 Kč |
|---|---|
| Unit Price with VAT: | 24 949,23200 Kč |





