


IPG20N10S4L22ATMA1 | |
|---|---|
DigiKey Part Number | IPG20N10S4L22ATMA1TR-ND - Tape & Reel (TR) IPG20N10S4L22ATMA1CT-ND - Cut Tape (CT) IPG20N10S4L22ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPG20N10S4L22ATMA1 |
Description | MOSFET 2N-CH 100V 20A 8TDSON |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 100V 20A 60W Surface Mount PG-TDSON-8-4 |
Datasheet | Datasheet |
EDA/CAD Models | IPG20N10S4L22ATMA1 Models |
Category | Vgs(th) (Max) @ Id 2.1V @ 25µA |
Manufacturer Infineon Technologies | Gate Charge (Qg) (Max) @ Vgs 27nC @ 10V |
Series | Input Capacitance (Ciss) (Max) @ Vds 1755pF @ 25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 60W |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Technology MOSFET (Metal Oxide) | Grade Automotive |
Configuration 2 N-Channel (Dual) | Qualification AEC-Q101 |
FET Feature Logic Level Gate | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100V | Package / Case 8-PowerVDFN |
Current - Continuous Drain (Id) @ 25°C 20A | Supplier Device Package PG-TDSON-8-4 |
Rds On (Max) @ Id, Vgs 22mOhm @ 17A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,57000 Kč | 62,57 Kč |
| 10 | 40,25300 Kč | 402,53 Kč |
| 100 | 27,46120 Kč | 2 746,12 Kč |
| 500 | 21,98280 Kč | 10 991,40 Kč |
| 1 000 | 20,22212 Kč | 20 222,12 Kč |
| 2 000 | 18,74145 Kč | 37 482,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 17,14012 Kč | 85 700,60 Kč |
| 10 000 | 16,15126 Kč | 161 512,60 Kč |
| Unit Price without VAT: | 62,57000 Kč |
|---|---|
| Unit Price with VAT: | 75,70970 Kč |





