
FS01MR12A8MA2BHPSA1 | |
|---|---|
DigiKey Part Number | 448-FS01MR12A8MA2BHPSA1-ND |
Manufacturer | |
Manufacturer Product Number | FS01MR12A8MA2BHPSA1 |
Description | FS01MR12A8MA2BHPSA1 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 1200V (1.2kV) 500A (Tj) Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | FS01MR12A8MA2BHPSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Silicon Carbide (SiC) | |
Configuration | 6 N-Channel | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 1200V (1.2kV) | |
Current - Continuous Drain (Id) @ 25°C | 500A (Tj) | |
Rds On (Max) @ Id, Vgs | 1.87mOhm @ 18V, 500A | |
Vgs(th) (Max) @ Id | 4.55V @ 240mA | |
Gate Charge (Qg) (Max) @ Vgs | - | |
Input Capacitance (Ciss) (Max) @ Vds | 1900pF @ 750V | |
Power - Max | - | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26 835,86000 Kč | 26 835,86 Kč |
| Unit Price without VAT: | 26 835,86000 Kč |
|---|---|
| Unit Price with VAT: | 32 471,39060 Kč |


