
ADP46075W3 | |
|---|---|
DigiKey Part Number | 497-ADP46075W3-ND |
Manufacturer | |
Manufacturer Product Number | ADP46075W3 |
Description | MOSFET 6N-CH 750V 485A ACEPACK |
Customer Reference | |
Detailed Description | Mosfet Array 750V 485A (Tj) 704W (Tj) Chassis Mount ACEPACK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tray | |
Part Status | Last Time Buy | |
Technology | Silicon Carbide (SiC) | |
Configuration | 6 N-Channel | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 750V | |
Current - Continuous Drain (Id) @ 25°C | 485A (Tj) | |
Rds On (Max) @ Id, Vgs | 2.05mOhm @ 460A, 18V | |
Vgs(th) (Max) @ Id | 4.4V @ 40mA | |
Gate Charge (Qg) (Max) @ Vgs | 984nC @ 18V | |
Input Capacitance (Ciss) (Max) @ Vds | 27050pF @ 400V | |
Power - Max | 704W (Tj) | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | ACEPACK |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18 373,25000 Kč | 18 373,25 Kč |
| Unit Price without VAT: | 18 373,25000 Kč |
|---|---|
| Unit Price with VAT: | 22 231,63250 Kč |











