
ADP360120W3 | |
|---|---|
DigiKey Part Number | 497-ADP360120W3-ND |
Manufacturer | |
Manufacturer Product Number | ADP360120W3 |
Description | MOSFET 6N-CH 1200V 379A ACEPACK |
Customer Reference | |
Detailed Description | Mosfet Array 1200V (1.2kV) 379A (Tj) 704W (Tj) Chassis Mount ACEPACK |
Datasheet | Datasheet |
EDA/CAD Models | ADP360120W3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tray | |
Part Status | Last Time Buy | |
Technology | Silicon Carbide (SiC) | |
Configuration | 6 N-Channel | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 1200V (1.2kV) | |
Current - Continuous Drain (Id) @ 25°C | 379A (Tj) | |
Rds On (Max) @ Id, Vgs | 3.45mOhm @ 360A, 18V | |
Vgs(th) (Max) @ Id | 4.4V @ 40mA | |
Gate Charge (Qg) (Max) @ Vgs | 944nC @ 18V | |
Input Capacitance (Ciss) (Max) @ Vds | 28070pF @ 800V | |
Power - Max | 704W (Tj) | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | ACEPACK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64 051,04000 Kč | 64 051,04 Kč |
| Unit Price without VAT: | 64 051,04000 Kč |
|---|---|
| Unit Price with VAT: | 77 501,75840 Kč |











