Similar
Similar



BSS138WH6433XTMA1 | |
|---|---|
DigiKey Part Number | BSS138WH6433XTMA1TR-ND - Tape & Reel (TR) BSS138WH6433XTMA1CT-ND - Cut Tape (CT) BSS138WH6433XTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSS138WH6433XTMA1 |
Description | MOSFET N-CH 60V 280MA SOT323-3 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 280mA (Ta) 500mW (Ta) Surface Mount PG-SOT323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 3.5Ohm @ 200mA, 10V | |
Vgs(th) (Max) @ Id | 1.4V @ 26µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.5 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 43 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 500mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-SOT323 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 4,09500 Kč | 40,95 Kč |
| 100 | 2,55340 Kč | 255,34 Kč |
| 500 | 1,88352 Kč | 941,76 Kč |
| 1 000 | 1,66661 Kč | 1 666,61 Kč |
| 2 000 | 1,48341 Kč | 2 966,82 Kč |
| 5 000 | 1,28478 Kč | 6 423,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,16178 Kč | 11 617,80 Kč |
| 20 000 | 1,05824 Kč | 21 164,80 Kč |
| 30 000 | 1,00547 Kč | 30 164,10 Kč |
| 50 000 | 0,94616 Kč | 47 308,00 Kč |
| 70 000 | 0,91103 Kč | 63 772,10 Kč |
| 100 000 | 0,87689 Kč | 87 689,00 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |













