


MAX16910CATA8+T | |
|---|---|
DigiKey Part Number | 175-MAX16910CATA8+TTR-ND - Tape & Reel (TR) 175-MAX16910CATA8+TCT-ND - Cut Tape (CT) 175-MAX16910CATA8+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX16910CATA8+T |
Description | IC REG LIN POS ADJ 200MA 8-TDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 200mA 8-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX16910CATA8+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 1.5V (3.3V, 5V) | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.6V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 30 µA | |
PSRR | 60dB (100Hz) | |
Control Features | Enable, Reset | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | 8-TDFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,48000 Kč | 77,48 Kč |
| 10 | 58,26900 Kč | 582,69 Kč |
| 25 | 53,49440 Kč | 1 337,36 Kč |
| 100 | 48,23870 Kč | 4 823,87 Kč |
| 250 | 45,73280 Kč | 11 433,20 Kč |
| 500 | 45,29898 Kč | 22 649,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 41,66826 Kč | 104 170,65 Kč |
| 5 000 | 40,87744 Kč | 204 387,20 Kč |
| Unit Price without VAT: | 77,48000 Kč |
|---|---|
| Unit Price with VAT: | 93,75080 Kč |










