Comparator Standard (General Purpose) Push-Pull SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV7239M7X/NOPB

DigiKey Part Number
296-35198-2-ND - Tape & Reel (TR)
296-35198-1-ND - Cut Tape (CT)
296-35198-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMV7239M7X/NOPB
Description
IC COMPARATOR 1 GEN PUR SC70-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Push-Pull SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
LMV7239M7X/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
1
Output Type
Push-Pull
Voltage - Supply, Single/Dual (±)
2.7V ~ 5.5V
Voltage - Input Offset (Max)
6mV @ 5V
Current - Input Bias (Max)
0.4µA @ 5V
Current - Output (Typ)
-
Current - Quiescent (Max)
95µA
CMRR, PSRR (Typ)
67dB CMRR, 85dB PSRR
Propagation Delay (Max)
62ns
Hysteresis
-
Operating Temperature
-40°C ~ 85°C
Package / Case
5-TSSOP, SC-70-5, SOT-353
Mounting Type
Surface Mount
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 694
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
145,78000 Kč45,78 Kč
1033,82800 Kč338,28 Kč
2530,84200 Kč771,05 Kč
10027,55990 Kč2 755,99 Kč
25025,99384 Kč6 498,46 Kč
50025,15560 Kč12 577,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00023,31233 Kč69 936,99 Kč
6 00022,84257 Kč137 055,42 Kč
9 00022,60731 Kč203 465,79 Kč
Manufacturers Standard Package
Unit Price without VAT:45,78000 Kč
Unit Price with VAT:55,39380 Kč