


TPS7A1633QDGNRQ1 | |
|---|---|
DigiKey Part Number | 296-36853-2-ND - Tape & Reel (TR) 296-36853-1-ND - Cut Tape (CT) 296-36853-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A1633QDGNRQ1 |
Description | IC REG LIN 3.3V 100MA 8-HVSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A1633QDGNRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 15 µA | |
PSRR | 50dB (100Hz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-HVSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,17000 Kč | 96,17 Kč |
| 10 | 73,13600 Kč | 731,36 Kč |
| 25 | 67,34480 Kč | 1 683,62 Kč |
| 100 | 60,98030 Kč | 6 098,03 Kč |
| 250 | 57,94776 Kč | 14 486,94 Kč |
| 500 | 56,11926 Kč | 28 059,63 Kč |
| 1 000 | 54,61496 Kč | 54 614,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 54,61739 Kč | 136 543,48 Kč |
| Unit Price without VAT: | 96,17000 Kč |
|---|---|
| Unit Price with VAT: | 116,36570 Kč |









