
LP8872QPWPRQ1 | |
|---|---|
DigiKey Part Number | 296-LP8872QPWPRQ1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LP8872QPWPRQ1 |
Description | IC LED DVR CONT 150MA 28HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 6 Output DC DC Controller SEPIC, Step-Up (Boost) Analog, I2C, PWM Dimming 150mA 28-HTSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | SEPIC, Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 6 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 48V | |
Voltage - Output | 0V ~ 48V | |
Current - Output / Channel | 150mA | |
Frequency | 100kHz ~ 2.2MHz | |
Dimming | Analog, I2C, PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 28-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-HTSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 35,76161 Kč | 89 404,02 Kč |
| 5 000 | 35,06763 Kč | 175 338,15 Kč |
| Unit Price without VAT: | 35,76161 Kč |
|---|---|
| Unit Price with VAT: | 43,27155 Kč |


