
MAX17651AZT+TCPC | |
|---|---|
DigiKey Part Number | 175-MAX17651AZT+TCPCTR-ND - Tape & Reel (TR) 175-MAX17651AZT+TCPCCT-ND - Cut Tape (CT) 175-MAX17651AZT+TCPCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX17651AZT+TCPC |
Description | IC REG LIN POS ADJ 100MA TSOT23 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA TSOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | 0.6V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1.1V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 15 µA | |
PSRR | - | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,24000 Kč | 51,24 Kč |
| 10 | 38,11100 Kč | 381,11 Kč |
| 25 | 34,81480 Kč | 870,37 Kč |
| 100 | 31,18620 Kč | 3 118,62 Kč |
| 250 | 29,74996 Kč | 7 437,49 Kč |
| Unit Price without VAT: | 51,24000 Kč |
|---|---|
| Unit Price with VAT: | 62,00040 Kč |









