
LTC1440IDD#PBF | |
|---|---|
DigiKey Part Number | LTC1440IDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1440IDD#PBF |
Description | IC COMPARATOR 1 W/VOLT REF 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator with Voltage Reference CMOS, TTL 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC1440IDD#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | with Voltage Reference | |
Number of Elements | 1 | |
Output Type | CMOS, TTL | |
Voltage - Supply, Single/Dual (±) | 2V ~ 11V, ±1V ~ 5.5V | |
Voltage - Input Offset (Max) | 10mV @ 5V | |
Current - Input Bias (Max) | - | |
Current - Output (Typ) | 40mA | |
Current - Quiescent (Max) | 4.4µA | |
CMRR, PSRR (Typ) | 80dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | 15µs | |
Hysteresis | 50mV | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-WFDFN Exposed Pad | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,53000 Kč | 141,53 Kč |
| 10 | 108,83300 Kč | 1 088,33 Kč |
| 25 | 100,67280 Kč | 2 516,82 Kč |
| 121 | 90,70264 Kč | 10 975,02 Kč |
| 363 | 85,95240 Kč | 31 200,72 Kč |
| 605 | 84,19643 Kč | 50 938,84 Kč |
| 1 089 | 82,46410 Kč | 89 803,40 Kč |
| 2 541 | 80,42052 Kč | 204 348,54 Kč |
| Unit Price without VAT: | 141,53000 Kč |
|---|---|
| Unit Price with VAT: | 171,25130 Kč |










