


BSS138WH6327XTSA1 | |
|---|---|
DigiKey Part Number | BSS138WH6327XTSA1TR-ND - Tape & Reel (TR) BSS138WH6327XTSA1CT-ND - Cut Tape (CT) BSS138WH6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSS138WH6327XTSA1 |
Description | MOSFET N-CH 60V 280MA SOT323-3 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 280mA (Ta) 500mW (Ta) Surface Mount PG-SOT323 |
Datasheet | Datasheet |
EDA/CAD Models | BSS138WH6327XTSA1 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 1.5 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 43 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 500mW (Ta) |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-SOT323 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 3.5Ohm @ 200mA, 10V | Base Product Number |
Vgs(th) (Max) @ Id 1.4V @ 26µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PJA138L_R1_00001 | Panjit International Inc. | 8 987 | 3757-PJA138L_R1_00001CT-ND | 6,72000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 4,43100 Kč | 44,31 Kč |
| 100 | 2,76330 Kč | 276,33 Kč |
| 500 | 2,03386 Kč | 1 016,93 Kč |
| 1 000 | 1,79743 Kč | 1 797,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,53194 Kč | 4 595,82 Kč |
| 6 000 | 1,37610 Kč | 8 256,60 Kč |
| 9 000 | 1,29663 Kč | 11 669,67 Kč |
| 15 000 | 1,20725 Kč | 18 108,75 Kč |
| 21 000 | 1,15428 Kč | 24 239,88 Kč |
| 30 000 | 1,10279 Kč | 33 083,70 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |













