
BSP742RXUMA1 | |
---|---|
DigiKey Part Number | BSP742RXUMA1TR-ND - Tape & Reel (TR) BSP742RXUMA1CT-ND - Cut Tape (CT) BSP742RXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSP742RXUMA1 |
Description | IC PWR SWITCH N-CHAN 1:1 PDSO-8 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 400mA PG-DSO-8-6 |
Datasheet | Datasheet |
EDA/CAD Models | BSP742RXUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 5V ~ 34V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 400mA | |
Rds On (Typ) | 250mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-DSO-8-6 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 31,87000 Kč | 31,87 Kč |
10 | 23,33000 Kč | 233,30 Kč |
25 | 21,17160 Kč | 529,29 Kč |
100 | 18,80530 Kč | 1 880,53 Kč |
250 | 17,67632 Kč | 4 419,08 Kč |
500 | 16,99644 Kč | 8 498,22 Kč |
1 000 | 16,43654 Kč | 16 436,54 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 15,84530 Kč | 39 613,25 Kč |
5 000 | 15,48915 Kč | 77 445,75 Kč |
7 500 | 15,31069 Kč | 114 830,17 Kč |
12 500 | 15,11303 Kč | 188 912,88 Kč |
Unit Price without VAT: | 31,87000 Kč |
---|---|
Unit Price with VAT: | 38,56270 Kč |