
BTS70061EPPXUMA1 | |
|---|---|
DigiKey Part Number | BTS70061EPPXUMA1TR-ND - Tape & Reel (TR) BTS70061EPPXUMA1CT-ND - Cut Tape (CT) BTS70061EPPXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTS70061EPPXUMA1 |
Description | IC PWR SWTCH N-CHAN 1:1 TSDSO-14 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 12.5A PG-TSDSO-14-22 |
Datasheet | Datasheet |
EDA/CAD Models | BTS70061EPPXUMA1 Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 12.5A |
Series | Rds On (Typ) 6.6mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Fault Protection Over Current, Over Voltage, Short Circuit, UVLO |
Switch Type | Operating Temperature -40°C ~ 150°C (TJ) |
Number of Outputs 1 | Grade Automotive |
Ratio - Input:Output 1:1 | Qualification AEC-Q100 |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package PG-TSDSO-14-22 |
Interface On/Off | Package / Case |
Voltage - Load 6V ~ 18V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,92000 Kč | 46,92 Kč |
| 10 | 34,47400 Kč | 344,74 Kč |
| 25 | 31,38320 Kč | 784,58 Kč |
| 100 | 27,97560 Kč | 2 797,56 Kč |
| 250 | 26,34968 Kč | 6 587,42 Kč |
| 500 | 25,36988 Kč | 12 684,94 Kč |
| 1 000 | 24,56340 Kč | 24 563,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 23,56727 Kč | 70 701,81 Kč |
| 6 000 | 23,07981 Kč | 138 478,86 Kč |
| 9 000 | 22,83575 Kč | 205 521,75 Kč |
| Unit Price without VAT: | 46,92000 Kč |
|---|---|
| Unit Price with VAT: | 56,77320 Kč |


