
BTS70081EPAXUMA1 | |
|---|---|
DigiKey Part Number | 448-BTS70081EPAXUMA1TR-ND - Tape & Reel (TR) 448-BTS70081EPAXUMA1CT-ND - Cut Tape (CT) 448-BTS70081EPAXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTS70081EPAXUMA1 |
Description | IC PWR SWTCH N-CHAN 1:1 TSDSO-14 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 10A PG-TSDSO-14-22 |
Datasheet | Datasheet |
EDA/CAD Models | BTS70081EPAXUMA1 Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 10A |
Series | Rds On (Typ) 9mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Fault Protection Over Current, Over Voltage, Short Circuit, UVLO |
Switch Type | Operating Temperature -40°C ~ 150°C (TJ) |
Number of Outputs 1 | Grade Automotive |
Ratio - Input:Output 1:1 | Qualification AEC-Q100 |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package PG-TSDSO-14-22 |
Interface On/Off | Package / Case |
Voltage - Load 6V ~ 18V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,29000 Kč | 41,29 Kč |
| 10 | 30,22000 Kč | 302,20 Kč |
| 25 | 27,46240 Kč | 686,56 Kč |
| 100 | 24,41970 Kč | 2 441,97 Kč |
| 250 | 22,97108 Kč | 5 742,77 Kč |
| 500 | 22,09724 Kč | 11 048,62 Kč |
| 1 000 | 21,37814 Kč | 21 378,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 20,48963 Kč | 61 468,89 Kč |
| 6 000 | 20,05493 Kč | 120 329,58 Kč |
| 9 000 | 19,83724 Kč | 178 535,16 Kč |
| Unit Price without VAT: | 41,29000 Kč |
|---|---|
| Unit Price with VAT: | 49,96090 Kč |





