
MIKROE-4817 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-4817-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-4817 |
Description | PROFET CLICK - 10A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | BTS7008-1EPA Switch Power Management mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Function Switch |
Manufacturer MikroElektronika | Utilized IC / Part BTS7008-1EPA |
Packaging Box | Contents Board(s) |
Part Status Active | Suggested Programming Environment mikroSDK |
Platform mikroBUS™ Click™ | Interconnect System mikroBUS Click |
Type Power Management |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 417,11000 Kč | 417,11 Kč |
| Unit Price without VAT: | 417,11000 Kč |
|---|---|
| Unit Price with VAT: | 504,70310 Kč |


