
BTS72002EPAXUMA1 | |
|---|---|
DigiKey Part Number | BTS72002EPAXUMA1TR-ND - Tape & Reel (TR) BTS72002EPAXUMA1CT-ND - Cut Tape (CT) BTS72002EPAXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTS72002EPAXUMA1 |
Description | IC PWR SWTCH N-CHAN 1:1 TSDSO-14 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 2 x 1:1 N-Channel 1.2A PG-TSDSO-14-22 |
Datasheet | Datasheet |
EDA/CAD Models | BTS72002EPAXUMA1 Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 1.2A |
Series | Rds On (Typ) 66.5mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Fault Protection Over Current, Over Voltage, Short Circuit, UVLO |
Switch Type | Operating Temperature -40°C ~ 150°C (TJ) |
Number of Outputs 2 | Grade Automotive |
Ratio - Input:Output 2 x 1:1 | Qualification AEC-Q100 |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package PG-TSDSO-14-22 |
Interface On/Off | Package / Case |
Voltage - Load 6V ~ 18V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BTS72002EPCXUMA1 | Infineon Technologies | 1 644 | BTS72002EPCXUMA1CT-ND | 1,19000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,14000 Kč | 28,14 Kč |
| 10 | 20,34700 Kč | 203,47 Kč |
| 25 | 18,39440 Kč | 459,86 Kč |
| 100 | 16,23780 Kč | 1 623,78 Kč |
| 250 | 15,20928 Kč | 3 802,32 Kč |
| 500 | 14,58900 Kč | 7 294,50 Kč |
| 1 000 | 14,07895 Kč | 14 078,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 13,44880 Kč | 40 346,40 Kč |
| 6 000 | 13,14048 Kč | 78 842,88 Kč |
| 9 000 | 12,98605 Kč | 116 874,45 Kč |
| 15 000 | 12,81498 Kč | 192 224,70 Kč |
| Unit Price without VAT: | 28,14000 Kč |
|---|---|
| Unit Price with VAT: | 34,04940 Kč |











