Power Switch/Driver 2 x 1:1 N-Channel 1.2A PG-TSDSO-14-22
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTS72002EPCXUMA1

DigiKey Part Number
BTS72002EPCXUMA1TR-ND - Tape & Reel (TR)
BTS72002EPCXUMA1CT-ND - Cut Tape (CT)
BTS72002EPCXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BTS72002EPCXUMA1
Description
IC PWR SWTCH N-CHAN 1:1 TSDSO-14
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 2 x 1:1 N-Channel 1.2A PG-TSDSO-14-22
Datasheet
 Datasheet
EDA/CAD Models
BTS72002EPCXUMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
1.2A
Series
Rds On (Typ)
66.5mOhm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Type
Non-Inverting
Part Status
Active
Fault Protection
Over Current, Over Voltage, Short Circuit, UVLO
Switch Type
Operating Temperature
-40°C ~ 150°C (TJ)
Number of Outputs
2
Grade
Automotive
Ratio - Input:Output
2 x 1:1
Qualification
AEC-Q100
Output Configuration
High Side
Mounting Type
Surface Mount
Output Type
N-Channel
Supplier Device Package
PG-TSDSO-14-22
Interface
On/Off
Package / Case
Voltage - Load
6V ~ 18V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BTS72002EPAXUMA1Infineon Technologies1 332BTS72002EPAXUMA1CT-ND28,14000 KčParametric Equivalent
In-Stock: 1 644
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
129,40000 Kč29,40 Kč
1021,27100 Kč212,71 Kč
2519,24240 Kč481,06 Kč
10017,00210 Kč1 700,21 Kč
25015,93412 Kč3 983,53 Kč
50015,28948 Kč7 644,74 Kč
1 00014,75907 Kč14 759,07 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00014,10387 Kč42 311,61 Kč
6 00013,78326 Kč82 699,56 Kč
9 00013,62271 Kč122 604,39 Kč
15 00013,44482 Kč201 672,30 Kč
Manufacturers Standard Package
Unit Price without VAT:29,40000 Kč
Unit Price with VAT:35,57400 Kč