


BTT62001ENAXUMA1 | |
|---|---|
DigiKey Part Number | 448-BTT62001ENAXUMA1TR-ND - Tape & Reel (TR) 448-BTT62001ENAXUMA1CT-ND - Cut Tape (CT) 448-BTT62001ENAXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTT62001ENAXUMA1 |
Description | IC PWR SWITCH N-CHAN 1:1 TDSO-8 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.5A PG-TDSO-8-31 |
Datasheet | Datasheet |
EDA/CAD Models | BTT62001ENAXUMA1 Models |
Category | Current - Output (Max) 1.5A |
Mfr | Rds On (Typ) 200mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Fault Protection Over Temperature, Over Voltage, Short Circuit |
Switch Type | Operating Temperature -40°C ~ 150°C (TJ) |
Number of Outputs 1 | Grade Automotive |
Ratio - Input:Output 1:1 | Qualification AEC-Q100 |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package PG-TDSO-8-31 |
Interface On/Off | Package / Case |
Voltage - Load 8V ~ 36V | Base Product Number |
Voltage - Supply (Vcc/Vdd) Not Required |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,17000 Kč | 43,17 Kč |
| 10 | 31,72100 Kč | 317,21 Kč |
| 25 | 28,83880 Kč | 720,97 Kč |
| 100 | 25,66690 Kč | 2 566,69 Kč |
| 250 | 24,15568 Kč | 6 038,92 Kč |
| 500 | 23,24428 Kč | 11 622,14 Kč |
| 1 000 | 22,49412 Kč | 22 494,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 21,56765 Kč | 64 702,95 Kč |
| 6 000 | 21,11425 Kč | 126 685,50 Kč |
| 9 000 | 20,88722 Kč | 187 984,98 Kč |
| Unit Price without VAT: | 43,17000 Kč |
|---|---|
| Unit Price with VAT: | 52,23570 Kč |









