
BSP752RXUMA2 | |
|---|---|
DigiKey Part Number | BSP752RXUMA2TR-ND - Tape & Reel (TR) BSP752RXUMA2CT-ND - Cut Tape (CT) BSP752RXUMA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSP752RXUMA2 |
Description | IC PWR SWITCH N-CHAN 1:1 PDSO-8 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.3A PG-DSO-8-6 |
Datasheet | Datasheet |
EDA/CAD Models | BSP752RXUMA2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 6V ~ 52V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.3A | |
Rds On (Typ) | 150mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-DSO-8-6 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 21,28660 Kč | 53 216,50 Kč |
| 5 000 | 20,82981 Kč | 104 149,05 Kč |
| 7 500 | 20,60114 Kč | 154 508,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,74000 Kč | 40,74 Kč |
| 10 | 29,98500 Kč | 299,85 Kč |
| 25 | 27,29760 Kč | 682,44 Kč |
| 100 | 24,35140 Kč | 2 435,14 Kč |
| 250 | 22,94660 Kč | 5 736,65 Kč |
| 500 | 22,09956 Kč | 11 049,78 Kč |
| 1 000 | 21,40242 Kč | 21 402,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,00000 Kč | 42,00 Kč |
| 10 | 30,86700 Kč | 308,67 Kč |
| 25 | 28,11200 Kč | 702,80 Kč |
| 100 | 25,08210 Kč | 2 508,21 Kč |
| 250 | 23,63452 Kč | 5 908,63 Kč |
| 500 | 22,77780 Kč | 11 388,90 Kč |
| Unit Price without VAT: | 40,74000 Kč |
|---|---|
| Unit Price with VAT: | 49,29540 Kč |





