
BTS3104SDRATMA1 | |
|---|---|
DigiKey Part Number | BTS3104SDRATMA1TR-ND - Tape & Reel (TR) BTS3104SDRATMA1CT-ND - Cut Tape (CT) BTS3104SDRATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTS3104SDRATMA1 |
Description | IC PWR SWITCH N-CHAN 1:1 TO252-3 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2A PG-TO252-3-11 |
Datasheet | Datasheet |
EDA/CAD Models | BTS3104SDRATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 60V (Max) | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2A | |
Rds On (Typ) | 104mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO252-3-11 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,96000 Kč | 36,96 Kč |
| 10 | 27,08700 Kč | 270,87 Kč |
| 25 | 24,64320 Kč | 616,08 Kč |
| 100 | 21,94290 Kč | 2 194,29 Kč |
| 250 | 20,65700 Kč | 5 164,25 Kč |
| 500 | 19,88132 Kč | 9 940,66 Kč |
| 1 000 | 19,24278 Kč | 19 242,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 18,56862 Kč | 46 421,55 Kč |
| 5 000 | 18,16230 Kč | 90 811,50 Kč |
| 7 500 | 17,95889 Kč | 134 691,67 Kč |
| Unit Price without VAT: | 36,96000 Kč |
|---|---|
| Unit Price with VAT: | 44,72160 Kč |




