


BTS52001ENAXUMA1 | |
|---|---|
DigiKey Part Number | BTS52001ENAXUMA1TR-ND - Tape & Reel (TR) BTS52001ENAXUMA1CT-ND - Cut Tape (CT) BTS52001ENAXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTS52001ENAXUMA1 |
Description | IC SWITCH PWR HISIDE 8DSO |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.5A PG-TDSO-8-31 |
Datasheet | Datasheet |
EDA/CAD Models | BTS52001ENAXUMA1 Models |
Category | Voltage - Load 5V ~ 28V |
Mfr | Voltage - Supply (Vcc/Vdd) Not Required |
Series | Current - Output (Max) 1.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 200mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Fault Protection Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage |
Number of Outputs 1 | Operating Temperature -40°C ~ 150°C (TJ) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package PG-TDSO-8-31 |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,53000 Kč | 32,53 Kč |
| 10 | 23,65000 Kč | 236,50 Kč |
| 25 | 21,41440 Kč | 535,36 Kč |
| 100 | 18,95760 Kč | 1 895,76 Kč |
| 250 | 17,78724 Kč | 4 446,81 Kč |
| 500 | 17,08148 Kč | 8 540,74 Kč |
| 1 000 | 16,50066 Kč | 16 500,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 15,78323 Kč | 47 349,69 Kč |
| 6 000 | 15,43206 Kč | 92 592,36 Kč |
| 9 000 | 15,25622 Kč | 137 305,98 Kč |
| Unit Price without VAT: | 32,53000 Kč |
|---|---|
| Unit Price with VAT: | 39,36130 Kč |



