SPC5745BBK1AMMH6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPC5746CSK1MMH6

DigiKey Part Number
SPC5746CSK1MMH6-ND
Manufacturer
Manufacturer Product Number
SPC5746CSK1MMH6
Description
IC MCU 32BIT 3MB FLASH 100MAPBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
e200z2, e200z4 MPC57xx Microcontroller IC 32-Bit Dual-Core 80MHz/160MHz 3MB (3M x 8) FLASH 100-MAPBGA (11x11)
Datasheet
 Datasheet
EDA/CAD Models
SPC5746CSK1MMH6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
e200z2, e200z4
Core Size
32-Bit Dual-Core
Speed
80MHz/160MHz
Connectivity
CANbus, Ethernet, I2C, LINbus, SAI, SPI, USB, USB OTG
Peripherals
DMA, LVD, POR, WDT
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
512K x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Data Converters
A/D 80x10b, 64x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
100-MAPBGA (11x11)
Package / Case
100-LFBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tray
QuantityUnit PriceExt Price
176419,85472 Kč73 894,43 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:419,85472 Kč
Unit Price with VAT:508,02421 Kč